



B57891S0103H008 | |
|---|---|
DigiKey Part Number | 495-76850-ND |
Manufacturer | |
Manufacturer Product Number | B57891S0103H008 |
Description | THERMISTOR NTC 10KOHM 3950K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 4.5mm Dia x 4.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891S0103H008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3950K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.5mm Dia x 4.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,89800 € | 22,45 € |
| 50 | 0,85820 € | 42,91 € |
| 100 | 0,82170 € | 82,17 € |
| 500 | 0,74830 € | 374,15 € |
| 1.000 | 0,72102 € | 721,02 € |
| 5.000 | 0,66610 € | 3.330,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

