


B57891M0472J052 | |
|---|---|
DigiKey Part Number | 495-B57891M0472J052TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57891M0472J052 |
Description | THERM NTC 4.7KOHM 3980K DISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891M0472J052 Models |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/100 3980K |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 200 mW |
Resistance in Ohms @ 25°C 4.7k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49106 € | 1.473,18 € |
| Unit Price without VAT: | 0,49106 € |
|---|---|
| Unit Price with VAT: | 0,58436 € |

