



B57891M0334K000 | |
|---|---|
DigiKey Part Number | B57891M0334K000-ND |
Manufacturer | |
Manufacturer Product Number | B57891M0334K000 |
Description | THERM NTC 330KOHM 4830K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891M0334K000 Models |
Category | B25/100 4830K |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 330k | Mounting Type Through Hole |
Resistance Tolerance ±10% | Package / Case Disc, 3.5mm Dia x 3.5mm W |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38561 € | 771,22 € |
| Unit Price without VAT: | 0,38561 € |
|---|---|
| Unit Price with VAT: | 0,45888 € |

