



B57891M0104H000 | |
|---|---|
DigiKey Part Number | B57891M0104H000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57891M0104H000 |
Description | THERMISTOR NTC 100KOHM 4450K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891M0104H000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4450K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90508 € | 905,08 € |
| Unit Price without VAT: | 0,90508 € |
|---|---|
| Unit Price with VAT: | 1,07705 € |

