


B57891M0103K052 | |
|---|---|
DigiKey Part Number | 495-B57891M0103K052TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57891M0103K052 |
Description | THERMISTOR NTC 10KOHM 3950K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891M0103K052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3950K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39165 € | 587,48 € |
| Unit Price without VAT: | 0,39165 € |
|---|---|
| Unit Price with VAT: | 0,46606 € |

