NTC Thermistor 1k Disc, 3.5mm Dia x 3.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Disc, 3.5mm Dia x 3.5mm W
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891M0102K000

DigiKey Part Number
495-76835-ND
Manufacturer
Manufacturer Product Number
B57891M0102K000
Description
THERMISTOR NTC 1KOHM 3930K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Disc, 3.5mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891M0102K000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3930K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Disc, 3.5mm Dia x 3.5mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,57800 €2,89 €
100,54800 €5,48 €
250,51280 €12,82 €
500,48880 €24,44 €
1000,46660 €46,66 €
5000,42214 €211,07 €
1.0000,40561 €405,61 €
5.0000,37236 €1.861,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €