



B57885S0123J000 | |
|---|---|
DigiKey Part Number | B57885S0123J000-ND |
Manufacturer | |
Manufacturer Product Number | B57885S0123J000 |
Description | THERMISTOR NTC 12KOHM 3760K DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57885S0123J000 Models |
Category | B25/100 3760K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 12k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51973 € | 519,73 € |
| Unit Price without VAT: | 0,51973 € |
|---|---|
| Unit Price with VAT: | 0,61848 € |

