


B57881S0103F251 | |
|---|---|
DigiKey Part Number | B57881S0103F251-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57881S0103F251 |
Description | THERMISTOR NTC 10KOHM 3980K DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57881S0103F251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,00963 € | 1.514,44 € |
| Unit Price without VAT: | 1,00963 € |
|---|---|
| Unit Price with VAT: | 1,20146 € |

