


B57881S0103F003 | |
|---|---|
DigiKey Part Number | B57881S0103F003-ND |
Manufacturer | |
Manufacturer Product Number | B57881S0103F003 |
Description | THERMISTOR NTC 10KOHM 3920K DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57881S0103F003 Models |
Category | B25/100 3920K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00621 € | 1.006,21 € |
| Unit Price without VAT: | 1,00621 € |
|---|---|
| Unit Price with VAT: | 1,19739 € |

