



B57881S0103F002 | |
|---|---|
DigiKey Part Number | 495-2154-ND |
Manufacturer | |
Manufacturer Product Number | B57881S0103F002 |
Description | THERMISTOR NTC 10KOHM 3460K DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57881S0103F002 Models |
Category | Operating Temperature -55°C ~ 155°C |
Manufacturer TDK | Power - Max 100 mW |
Packaging Bulk | Length - Lead Wire 1.02" (26.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Disc, 3.5mm Dia x 3.5mm W |
B25/100 3460K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,38600 € | 6,93 € |
| 10 | 1,32000 € | 13,20 € |
| 25 | 1,24200 € | 31,05 € |
| 50 | 1,18880 € | 59,44 € |
| 100 | 1,14030 € | 114,03 € |
| 500 | 1,04258 € | 521,29 € |
| 1.000 | 1,00621 € | 1.006,21 € |
| 5.000 | 0,93299 € | 4.664,95 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

