



B57875S0103J151 | |
|---|---|
DigiKey Part Number | B57875S0103J151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57875S0103J151 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57875S0103J151 Models |
Category | B25/100 3988K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Power - Max 60 mW |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,64661 € | 969,92 € |
| Unit Price without VAT: | 0,64661 € |
|---|---|
| Unit Price with VAT: | 0,76947 € |

