



B57875S0103H001 | |
|---|---|
DigiKey Part Number | B57875S0103H001-ND |
Manufacturer | |
Manufacturer Product Number | B57875S0103H001 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57875S0103H001 Models |
Category | B25/100 3988K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Power - Max 60 mW |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02149 € | 1.021,49 € |
| Unit Price without VAT: | 1,02149 € |
|---|---|
| Unit Price with VAT: | 1,21557 € |

