


B57871S0212F051 | |
|---|---|
DigiKey Part Number | B57871S0212F051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57871S0212F051 |
Description | THERM NTC 2.1KOHM 3560K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.1k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57871S0212F051 Models |
Category | B25/100 3560K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Power - Max 60 mW |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 2.1k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,19494 € | 1.792,41 € |
| Unit Price without VAT: | 1,19494 € |
|---|---|
| Unit Price with VAT: | 1,42198 € |

