



B57871S0212F000 | |
|---|---|
DigiKey Part Number | 495-3035-ND |
Manufacturer | |
Manufacturer Product Number | B57871S0212F000 |
Description | THERM NTC 2.1KOHM 3560K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.1k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57871S0212F000 Models |
Category | Operating Temperature -55°C ~ 155°C |
Manufacturer TDK | Power - Max 60 mW |
Packaging Bulk | Length - Lead Wire 1.42" (36.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 2.1k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
B25/100 3560K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 5 | 1,62600 € | 8,13 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,46240 € | 36,56 € |
| 50 | 1,40100 € | 70,05 € |
| 100 | 1,34490 € | 134,49 € |
| 500 | 1,23190 € | 615,95 € |
| 1.000 | 1,18985 € | 1.189,85 € |
| 5.000 | 1,10519 € | 5.525,95 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

