NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57871S0103F002

DigiKey Part Number
495-3036-ND
Manufacturer
Manufacturer Product Number
B57871S0103F002
Description
THERMISTOR NTC 10KOHM 3460K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57871S0103F002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3460K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
51,62600 €8,13 €
101,55200 €15,52 €
251,46240 €36,56 €
501,40100 €70,05 €
1001,34490 €134,49 €
5001,23190 €615,95 €
1.0001,18985 €1.189,85 €
5.0001,10519 €5.525,95 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €