



B57867S0302F140 | |
|---|---|
DigiKey Part Number | 495-76899-ND |
Manufacturer | |
Manufacturer Product Number | B57867S0302F140 |
Description | THERMISTOR NTC 3KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57867S0302F140 Models |
Category | B25/100 3988K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Power - Max 60 mW |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 3k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,77000 € | 8,85 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,59120 € | 39,78 € |
| 50 | 1,52520 € | 76,26 € |
| 100 | 1,46460 € | 146,46 € |
| 500 | 1,34290 € | 671,45 € |
| 1.000 | 1,29760 € | 1.297,60 € |
| 5.000 | 1,20635 € | 6.031,75 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

