B57862S282F40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,95706 €
Datasheet
NTC Thermistor 2.8k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.8k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57862S282F40

DigiKey Part Number
495-2167-ND
Manufacturer
Manufacturer Product Number
B57862S282F40
Description
THERM NTC 2.8KOHM 3988K BEAD
Customer Reference
Detailed Description
NTC Thermistor 2.8k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57862S282F40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
2.8k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
1.44" (36.50mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes