



B57862S0502F040 | |
|---|---|
DigiKey Part Number | 495-B57862S0502F040-ND |
Manufacturer | |
Manufacturer Product Number | B57862S0502F040 |
Description | THERMISTOR NTC 5KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57862S0502F040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.44" (36.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 5 | 3,77800 € | 18,89 € |
| 10 | 3,61900 € | 36,19 € |
| 25 | 3,42880 € | 85,72 € |
| 50 | 3,29880 € | 164,94 € |
| 100 | 3,17980 € | 317,98 € |
| 500 | 2,94002 € | 1.470,01 € |
| 1.000 | 2,85070 € | 2.850,70 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

