NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57862S0103F040

DigiKey Part Number
495-2166-ND
Manufacturer
Manufacturer Product Number
B57862S0103F040
Description
THERMISTOR NTC 10KOHM 3988K BEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57862S0103F040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
1.44" (36.50mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.772
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,21000 €4,21 €
53,77800 €18,89 €
103,61900 €36,19 €
253,42880 €85,72 €
503,29880 €164,94 €
1003,17980 €317,98 €
5002,94002 €1.470,01 €
1.0002,85070 €2.850,70 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €