NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57862L0103F000

DigiKey Part Number
495-B57862L0103F000-ND
Manufacturer
Manufacturer Product Number
B57862L0103F000
Description
L862/10K/F 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 155°C
Manufacturer
TDK
Power - Max
60 mW
Series
Length - Lead Wire
1.48" (37.50mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
Bead, Epoxy
B25/100
3988K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,86000 €2,86 €
52,56400 €12,82 €
102,45000 €24,50 €
252,31560 €57,89 €
502,22360 €111,18 €
1002,13930 €213,93 €
5001,96980 €984,90 €
1.0001,90666 €1.906,66 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €