



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 330k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4090K | |
B25/75 | - | |
B25/85 | 4210K | |
B25/100 | 4250K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 300 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |

