NTC Thermistor 330k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 330k 1206 (3216 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57621C334K62

DigiKey Part Number
B57621C334K62-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57621C334K62
Description
THERM NTC 330KOHM 4090K 1206
Customer Reference
Detailed Description
NTC Thermistor 330k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4090K
Manufacturer
TDK
B25/85
4210K
Packaging
Tape & Reel (TR)
B25/100
4250K
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Resistance in Ohms @ 25°C
330k
Power - Max
300 mW
Resistance Tolerance
±10%
Mounting Type
Surface Mount
B Value Tolerance
±3%
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.