NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57620C473J62

DigiKey Part Number
B57620C473J62-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57620C473J62
Description
THERMISTOR NTC 47KOHM 4030K 0805
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4030K
Manufacturer
TDK
B25/85
4080K
Packaging
Tape & Reel (TR)
B25/100
4100K
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Resistance in Ohms @ 25°C
47k
Power - Max
210 mW
Resistance Tolerance
±5%
Mounting Type
Surface Mount
B Value Tolerance
±3%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.