B57620C223J62 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 157
Unit Price: 0,36000 €
Datasheet
NTC Thermistor 22k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57620C223J62

DigiKey Part Number
495-76637-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57620C223J62
Description
THERMISTOR NTC 22KOHM 3930K 0805
Customer Reference
Detailed Description
NTC Thermistor 22k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3930K
Manufacturer
TDK
B25/85
3960K
Packaging
Tape & Reel (TR)
B25/100
3980K
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Resistance in Ohms @ 25°C
22k
Power - Max
210 mW
Resistance Tolerance
±5%
Mounting Type
Surface Mount
B Value Tolerance
±3%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57421V2223J062TDK157495-75853-1-ND0,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable