TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57620C222K62

DigiKey Part Number
B57620C222K62-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57620C222K62
Description
THERM NTC 2.2KOHM 3250K 0805
Customer Reference
Detailed Description
NTC Thermistor 2.2k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3250K
Manufacturer
TDK
B25/85
3280K
Packaging
Tape & Reel (TR)
B25/100
3300K
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Resistance in Ohms @ 25°C
2.2k
Power - Max
210 mW
Resistance Tolerance
±10%
Mounting Type
Surface Mount
B Value Tolerance
±3%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.