NTC Thermistor 1k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57620C0102K062

DigiKey Part Number
B57620C0102K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57620C0102K062
Description
THERMISTOR NTC 1KOHM 3420K 0805
Customer Reference
Detailed Description
NTC Thermistor 1k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
3420K
B25/75
-
B25/85
3440K
B25/100
3450K
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.