B57561G1104H000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,96618 €
Datasheet
NTC Thermistor 100k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead, Glass
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57561G1104H000

DigiKey Part Number
B57561G1104H000-ND
Manufacturer
Manufacturer Product Number
B57561G1104H000
Description
THERM NTC 100KOHM 4072K BEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57561G1104H000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
4072K
B25/100
4092K
Operating Temperature
-55°C ~ 260°C
Power - Max
50 mW
Length - Lead Wire
2.53" (64.20mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,67929 €1.679,29 €
Manufacturers Standard Package
Unit Price without VAT:1,67929 €
Unit Price with VAT:1,99836 €