


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3M | |
Resistance Tolerance | ±2.5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,79136 € | 1.895,68 € |
| Unit Price without VAT: | 3,79136 € |
|---|---|
| Unit Price with VAT: | 4,51172 € |

