Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



B57560G1303H005 | |
|---|---|
DigiKey Part Number | B57560G1303H005-ND |
Manufacturer | |
Manufacturer Product Number | B57560G1303H005 |
Description | THERMISTOR NTC 30KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57560G1303H005 Models |
Category | B25/100 3625K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 2.65" (67.30mm) |
Resistance in Ohms @ 25°C 30k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3612K | Package / Case Bead, Glass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57560G1303G000 | TDK | 0 | B57560G1303G000-ND | 3,81269 € | Parametric Equivalent |
| B57560G1303G005 | TDK | 0 | B57560G1303G005-ND | 2,43661 € | Parametric Equivalent |
| B57560G1303H000 | TDK | 0 | B57560G1303H000-ND | 2,95431 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,18450 € | 2.184,50 € |
| Unit Price without VAT: | 2,18450 € |
|---|---|
| Unit Price with VAT: | 2,59956 € |


