



B57560G1104H000 | |
|---|---|
DigiKey Part Number | B57560G1104H000-ND |
Manufacturer | |
Manufacturer Product Number | B57560G1104H000 |
Description | THERM NTC 100KOHM 4072K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57560G1104H000 Models |
Category | B25/100 4092K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 100k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead, Glass |
B25/85 4072K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,56800 € | 17,84 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,23560 € | 80,89 € |
| 50 | 3,11260 € | 155,63 € |
| 250 | 2,86428 € | 716,07 € |
| 500 | 2,77182 € | 1.385,91 € |
| 1.000 | 2,68708 € | 2.687,08 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

