



B57560G1104F000 | |
|---|---|
DigiKey Part Number | 495-7073-ND |
Manufacturer | |
Manufacturer Product Number | B57560G1104F000 |
Description | THERM NTC 100KOHM 4072K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57560G1104F000 Models |
Category | B25/100 4092K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 2.64" (67.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 4072K | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 5 | 4,35800 € | 21,79 € |
| 10 | 4,17700 € | 41,77 € |
| 25 | 3,96200 € | 99,05 € |
| 50 | 3,81460 € | 190,73 € |
| 250 | 3,51824 € | 879,56 € |
| 500 | 3,40784 € | 1.703,92 € |
| 1.000 | 3,30661 € | 3.306,61 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |


