Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3992K | |
B25/100 | 4006K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 2.64" (67.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |


