NTC Thermistor 100k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead, Glass
B57551G
TDK SMD NTC Thermistors | Digi-Key Daily

B57551G1104F000

DigiKey Part Number
B57551G1104F000-ND
Manufacturer
Manufacturer Product Number
B57551G1104F000
Description
THERM NTC 100KOHM 4072K BEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57551G1104F000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
4092K
Manufacturer
TDK
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Power - Max
32 mW
Part Status
Active
Length - Lead Wire
2.65" (67.30mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/85
4072K
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,17958 €2.179,58 €
Manufacturers Standard Package
Unit Price without VAT:2,17958 €
Unit Price with VAT:2,59370 €