Parametric Equivalent




B57550G1103H005 | |
|---|---|
DigiKey Part Number | B57550G1103H005-ND |
Manufacturer | |
Manufacturer Product Number | B57550G1103H005 |
Description | THERMISTOR NTC 10KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57550G1103H005 Models |
Category | Operating Temperature -55°C ~ 300°C |
Manufacturer TDK | Power - Max 32 mW |
Packaging Bulk | Length - Lead Wire 2.80" (71.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B25/85 3612K | Package / Case Bead, Glass |
B25/100 3625K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57550G1103G005 | TDK | 0 | B57550G1103G005-ND | 1,57089 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46182 € | 1.461,82 € |
| Unit Price without VAT: | 1,46182 € |
|---|---|
| Unit Price with VAT: | 1,73957 € |


