B57550G0502H000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 2,19267 €
Datasheet
TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57550G0502H000

DigiKey Part Number
B57550G0502H000-ND
Manufacturer
Manufacturer Product Number
B57550G0502H000
Description
THERMISTOR NTC 5KOHM 3480K BEAD
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±3%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3480K
B25/100
3497K
Operating Temperature
-55°C ~ 200°C
Power - Max
32 mW
Length - Lead Wire
2.80" (71.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes