



B57540G145F | |
|---|---|
DigiKey Part Number | 495-2126-ND |
Manufacturer | |
Manufacturer Product Number | B57540G145F |
Description | THERM NTC 1.4MOHM 4557K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 1.4M Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57540G145F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 1.4M | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4557K | |
B25/100 | 4581K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 18 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |

