B57540G0502F000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 1,89682 €
Datasheet
NTC Thermistor 5k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead, Glass
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57540G0502F000

DigiKey Part Number
495-2128-ND
Manufacturer
Manufacturer Product Number
B57540G0502F000
Description
THERMISTOR NTC 5KOHM 3480K BEAD
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3497K
Manufacturer
TDK
Operating Temperature
-55°C ~ 200°C
Series
Power - Max
18 mW
Packaging
Bulk
Length - Lead Wire
2.56" (65.00mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
5k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
Bead, Glass
B25/85
3480K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57540G1502GTDK0495-B57540G1502G-ND1,89682 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes