



B57471V2474H062 | |
|---|---|
DigiKey Part Number | 495-B57471V2474H062TR-ND - Tape & Reel (TR) 495-B57471V2474H062CT-ND - Cut Tape (CT) 495-B57471V2474H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2474H062 |
Description | THERM NTC 470KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2474H062 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 470k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,30760 € | 15,38 € |
| 100 | 0,29290 € | 29,29 € |
| 500 | 0,26320 € | 131,60 € |
| 1.000 | 0,25219 € | 252,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21272 € | 850,88 € |
| 8.000 | 0,20499 € | 1.639,92 € |
| 12.000 | 0,20077 € | 2.409,24 € |
| 20.000 | 0,19575 € | 3.915,00 € |
| 28.000 | 0,19261 € | 5.393,08 € |
| 40.000 | 0,18943 € | 7.577,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

