



B57471V2472H062 | |
|---|---|
DigiKey Part Number | B57471V2472H062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57471V2472H062 |
Description | THERM NTC 4.7KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2472H062 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 4.7k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51.000 | 0,19520 € | 9.955,20 € |
| Unit Price without VAT: | 0,19520 € |
|---|---|
| Unit Price with VAT: | 0,23229 € |

