NTC Thermistor 22k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57471V2223H062

DigiKey Part Number
B57471V2223H062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57471V2223H062
Description
THERMISTOR NTC 22KOHM 4386K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57471V2223H062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4386K
Manufacturer
TDK
B25/85
4455K
Series
B25/100
4480K
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
210 mW
Resistance in Ohms @ 25°C
22k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21613 €648,39 €
Manufacturers Standard Package
Unit Price without VAT:0,21613 €
Unit Price with VAT:0,25719 €