Parametric Equivalent




B57452V5472J062 | |
|---|---|
DigiKey Part Number | B57452V5472J062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57452V5472J062 |
Description | THERM NTC 4.7KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57452V5472J062 Models |
Category | B25/85 4455K |
Manufacturer TDK | B25/100 4480K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 4.7k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B25/50 4386K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57452V5472H062 | TDK | 0 | B57452V5472H062-ND | 0,22277 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51.000 | 0,17878 € | 9.117,78 € |
| Unit Price without VAT: | 0,17878 € |
|---|---|
| Unit Price with VAT: | 0,21275 € |


