


B57442V5103J062 | |
|---|---|
DigiKey Part Number | 495-B57442V5103J062TR-ND - Tape & Reel (TR) 495-B57442V5103J062CT-ND - Cut Tape (CT) 495-B57442V5103J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57442V5103J062 |
Description | THERMISTOR NTC 10KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57442V5103J062 Models |
Category | B25/85 3635K |
Manufacturer TDK | B25/100 3650K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B25/50 3590K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57442V5103H062 | TDK | 6.335 | 495-B57442V5103H062CT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,28000 € | 28,00 € |
| 500 | 0,25154 € | 125,77 € |
| 1.000 | 0,24097 € | 240,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22600 € | 678,00 € |
| 6.000 | 0,21757 € | 1.305,42 € |
| 9.000 | 0,21297 € | 1.916,73 € |
| 15.000 | 0,20749 € | 3.112,35 € |
| 21.000 | 0,20408 € | 4.285,68 € |
| 30.000 | 0,20060 € | 6.018,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



