


B57442V5103H062 | |
|---|---|
DigiKey Part Number | 495-B57442V5103H062TR-ND - Tape & Reel (TR) 495-B57442V5103H062CT-ND - Cut Tape (CT) 495-B57442V5103H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57442V5103H062 |
Description | THERMISTOR NTC 10KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57442V5103H062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3590K | |
B25/75 | - | |
B25/85 | 3635K | |
B25/100 | 3650K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36740 € | 18,37 € |
| 100 | 0,35000 € | 35,00 € |
| 500 | 0,31518 € | 157,59 € |
| 1.000 | 0,30227 € | 302,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25940 € | 778,20 € |
| 6.000 | 0,24998 € | 1.499,88 € |
| 9.000 | 0,24484 € | 2.203,56 € |
| 15.000 | 0,23873 € | 3.580,95 € |
| 21.000 | 0,23491 € | 4.933,11 € |
| 30.000 | 0,23103 € | 6.930,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

