



B57431V2473J062 | |
|---|---|
DigiKey Part Number | 495-B57431V2473J062CT-ND - Cut Tape (CT) 495-B57431V2473J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57431V2473J062 |
Description | THERMISTOR NTC 47KOHM 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer TDK | B Value Tolerance ±3% |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Digi-Reel® | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57371V2473J060 | TDK | 14.870 | 495-7442-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,20230 € | 101,15 € |
| 1.000 | 0,19357 € | 193,57 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

