Similar
Similar




Category | B Value Tolerance ±3% |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 210 mW |
Part Status Not For New Designs | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 33k | Package / Case 0805 (2012 Metric) |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57421V2333J062 | TDK | 578 | 495-B57421V2333J062CT-ND | 0,36000 € | Similar |
| B57471V2333J062 | TDK | 8.770 | 495-B57471V2333J062CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16555 € | 496,65 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


