Similar




B57431V2104J062 | |
|---|---|
DigiKey Part Number | 495-B57431V2104J062TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57431V2104J062 |
Description | THERM NTC 100KOHM 4390K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4390K | |
B25/75 | - | |
B25/85 | 4470K | |
B25/100 | 4500K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18275 € | 548,25 € |
| 6.000 | 0,17582 € | 1.054,92 € |
| 9.000 | 0,17203 € | 1.548,27 € |
| 15.000 | 0,16753 € | 2.512,95 € |
| 21.000 | 0,16472 € | 3.459,12 € |
| 30.000 | 0,16187 € | 4.856,10 € |
| Unit Price without VAT: | 0,18275 € |
|---|---|
| Unit Price with VAT: | 0,21747 € |


