NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57424V2103F62

DigiKey Part Number
B57424V2103F62-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57424V2103F62
Description
THERMISTOR NTC 10KOHM 4000K 0805
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/100
4000K
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Power - Max
210 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.