



B57421V2153J062 | |
|---|---|
DigiKey Part Number | 495-B57421V2153J062TR-ND - Tape & Reel (TR) 495-B57421V2153J062CT-ND - Cut Tape (CT) 495-B57421V2153J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2153J062 |
Description | THERMISTOR NTC 15KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2153J062 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 15k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27200 € | 6,80 € |
| 50 | 0,25820 € | 12,91 € |
| 100 | 0,24560 € | 24,56 € |
| 500 | 0,22030 € | 110,15 € |
| 1.000 | 0,21089 € | 210,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18048 € | 541,44 € |
| 6.000 | 0,17363 € | 1.041,78 € |
| 9.000 | 0,16990 € | 1.529,10 € |
| 15.000 | 0,16545 € | 2.481,75 € |
| 21.000 | 0,16267 € | 3.416,07 € |
| 30.000 | 0,15986 € | 4.795,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

