Parametric Equivalent




B57421V2152J062 | |
|---|---|
DigiKey Part Number | B57421V2152J062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57421V2152J062 |
Description | THERM NTC 1.5KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2152J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1.5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51.000 | 0,15785 € | 8.050,35 € |
| Unit Price without VAT: | 0,15785 € |
|---|---|
| Unit Price with VAT: | 0,18784 € |


