



B57421V2102J062 | |
|---|---|
DigiKey Part Number | 495-B57421V2102J062TR-ND - Tape & Reel (TR) 495-B57421V2102J062CT-ND - Cut Tape (CT) 495-B57421V2102J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2102J062 |
Description | THERMISTOR NTC 1KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2102J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26140 € | 13,07 € |
| 100 | 0,24870 € | 24,87 € |
| 500 | 0,22306 € | 111,53 € |
| 1.000 | 0,21354 € | 213,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18275 € | 548,25 € |
| 6.000 | 0,17582 € | 1.054,92 € |
| 9.000 | 0,17203 € | 1.548,27 € |
| 15.000 | 0,16753 € | 2.512,95 € |
| 21.000 | 0,16472 € | 3.459,12 € |
| 30.000 | 0,16187 € | 4.856,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

